
CAP-WABFLPC1 | |
|---|---|
DigiKey Part Number | CAP-WABFLPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABFLPC1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,60000 € | 36,00 € |
| 30 | 3,33067 € | 99,92 € |
| 50 | 3,21300 € | 160,65 € |
| 100 | 3,05940 € | 305,94 € |
| 250 | 2,86788 € | 716,97 € |
| 500 | 2,73106 € | 1.365,53 € |
| 1.000 | 2,60080 € | 2.600,80 € |
| 2.500 | 2,43814 € | 6.095,35 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

