
CAP-WABFLPB1 | |
|---|---|
DigiKey Part Number | CAP-WABFLPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABFLPB1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert B |
Series | Material Thermoplastic |
Packaging Bulk | Features Metal Chain with Ring, Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,02100 € | 50,21 € |
| 30 | 4,64600 € | 139,38 € |
| 50 | 4,48160 € | 224,08 € |
| 100 | 4,26770 € | 426,77 € |
| 250 | 4,00056 € | 1.000,14 € |
| 500 | 3,80968 € | 1.904,84 € |
| 1.000 | 3,62800 € | 3.628,00 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

