
CAP-WABFLMA1 | |
|---|---|
DigiKey Part Number | CAP-WABFLMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABFLMA1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,41900 € | 24,19 € |
| 30 | 2,23800 € | 67,14 € |
| 50 | 2,15900 € | 107,95 € |
| 100 | 2,05570 € | 205,57 € |
| 250 | 1,92700 € | 481,75 € |
| 500 | 1,83502 € | 917,51 € |
| 1.000 | 1,74747 € | 1.747,47 € |
| 2.500 | 1,63816 € | 4.095,40 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

