
CAP-WAAMSPC1 | |
|---|---|
DigiKey Part Number | CAP-WAAMSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMSPC1 |
Description | WATERPROOF CAP A SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73500 € | 27,35 € |
| 30 | 2,53100 € | 75,93 € |
| 50 | 2,44120 € | 122,06 € |
| 100 | 2,32460 € | 232,46 € |
| 250 | 2,17904 € | 544,76 € |
| 500 | 2,07504 € | 1.037,52 € |
| 1.000 | 1,97605 € | 1.976,05 € |
| 2.500 | 1,85245 € | 4.631,12 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

