


CAP-WAAMQPC1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WAAMQPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMQPC1 |
Description | WATERPROOF CAP PUSH LOCK MINI SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert A |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,04040 € | 51,01 € |
| 50 | 1,94280 € | 97,14 € |
| 100 | 1,85000 € | 185,00 € |
| 250 | 1,73416 € | 433,54 € |
| 500 | 1,65140 € | 825,70 € |
| 1.000 | 1,57259 € | 1.572,59 € |
| 2.500 | 1,47422 € | 3.685,55 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


