
CAP-WAAMQMA2 | |
|---|---|
DigiKey Part Number | 1754-CAP-WAAMQMA2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMQMA2 |
Description | ACC, XLOK, A-5A, PLASTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert A |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,52700 € | 15,27 € |
| Unit Price without VAT: | 1,52700 € |
|---|---|
| Unit Price with VAT: | 1,81713 € |

