
CAP-DLBFQME3 | |
|---|---|
DigiKey Part Number | 1754-CAP-DLBFQME3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DLBFQME3 |
Description | DUST CAP, 1B, ZFG, PUSH LOCK, W/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1B Series Connector | |
Shell Size - Insert | 1 | |
Material | Brass | |
Features | Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,01000 € | 120,10 € |
| 25 | 11,25800 € | 281,45 € |
| 50 | 10,72020 € | 536,01 € |
| 100 | 10,20880 € | 1.020,88 € |
| 250 | 9,57016 € | 2.392,54 € |
| 500 | 9,11392 € | 4.556,96 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

