
BU-12PMMS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-BU-12PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | BU-12PMMS-SC7001 |
Description | CERES, STANDARD SIZE, 2A, 12 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert B | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94400 € | 59,44 € |
| 25 | 5,57120 € | 139,28 € |
| 50 | 5,30520 € | 265,26 € |
| 100 | 5,05210 € | 505,21 € |
| 250 | 4,73584 € | 1.183,96 € |
| 500 | 4,50996 € | 2.254,98 € |
| 1.000 | 4,29491 € | 4.294,91 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

