Parametric Equivalent

BSD-07PMMS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-BSD-07PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | BSD-07PMMS-SC7001 |
Description | CERES, STANDARD SIZE, 5A, 07 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 5A |
Mounting Type Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSD-07PMMP-SC7001 | Amphenol LTW | 0 | 1754-BSD-07PMMP-SC7001-ND | 10,96900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,37100 € | 103,71 € |
| Unit Price without VAT: | 10,37100 € |
|---|---|
| Unit Price with VAT: | 12,34149 € |


