
BSD-06PMMS-SS7001 | |
|---|---|
DigiKey Part Number | 1754-BSD-06PMMS-SS7001-ND |
Manufacturer | |
Manufacturer Product Number | BSD-06PMMS-SS7001 |
Description | CERES, STANDARD SIZE, 5A, 06 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47800 € | 154,78 € |
| Unit Price without VAT: | 15,47800 € |
|---|---|
| Unit Price with VAT: | 18,41882 € |

