BDU-08PMFS-LC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDU-08PMFS-LC7001

DigiKey Part Number
1754-BDU-08PMFS-LC7001-ND
Manufacturer
Manufacturer Product Number
BDU-08PMFS-LC7001
Description
CERES, STANDARD SIZE, 5A+2A, 08
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A, 5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,37000 €14,37 €
1012,21400 €122,14 €
2511,44960 €286,24 €
5010,90300 €545,15 €
10010,38290 €1.038,29 €
2509,73328 €2.433,32 €
5009,26924 €4.634,62 €
Manufacturers Standard Package
Unit Price without VAT:14,37000 €
Unit Price with VAT:17,10030 €