BD-06RMMS-QC8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-06RMMS-QC8001

DigiKey Part Number
1754-1402-ND
Manufacturer
Manufacturer Product Number
BD-06RMMS-QC8001
Description
CONN RCPT MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 (Data) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (Data)
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,88000 €5,88 €
104,99600 €49,96 €
304,62267 €138,68 €
504,45880 €222,94 €
1004,24590 €424,59 €
2503,98008 €995,02 €
5003,79022 €1.895,11 €
1.0003,60946 €3.609,46 €
2.5003,38377 €8.459,43 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,99720 €