Parametric Equivalent

BD-04BMFA-QL8LP0 | |
|---|---|
DigiKey Part Number | 1754-BD-04BMFA-QL8LP0-ND |
Manufacturer | |
Manufacturer Product Number | BD-04BMFA-QL8LP0 |
Description | X-LOK, STANDARD SIZE, 5A, 04 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert B | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD-04BFFA-QL8LP0 | Amphenol LTW | 0 | 1754-BD-04BFFA-QL8LP0-ND | 4,91600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,52500 € | 55,25 € |
| Unit Price without VAT: | 5,52500 € |
|---|---|
| Unit Price with VAT: | 6,57475 € |


