
BD-03PMFS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-BD-03PMFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | BD-03PMFS-SC7001 |
Description | O CERES, B-5A, 03P, FRONT FASTEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert B | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,84300 € | 48,43 € |
| Unit Price without VAT: | 4,84300 € |
|---|---|
| Unit Price with VAT: | 5,76317 € |

