
BD-02PMMP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BD-02PMMP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BD-02PMMP-LC7001 |
Description | CERES, STANDARD SIZE, 5A, 02 PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,54240 € | 88,56 € |
| 50 | 3,37320 € | 168,66 € |
| 100 | 3,21220 € | 321,22 € |
| 250 | 3,01108 € | 752,77 € |
| 500 | 2,86738 € | 1.433,69 € |
| 1.000 | 2,73062 € | 2.730,62 € |
| 2.500 | 2,55986 € | 6.399,65 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |




