
BBD-06AMFM-QL8F05 | |
|---|---|
DigiKey Part Number | 1754-BBD-06AMFM-QL8F05-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06AMFM-QL8F05 |
Description | CIRC CBL 6POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 6 (4 + 2 Power) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert B | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,63200 € | 366,32 € |
| Unit Price without VAT: | 36,63200 € |
|---|---|
| Unit Price with VAT: | 43,59208 € |

