
AU-06PMMS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-AU-06PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | AU-06PMMS-SC7001 |
Description | CERES, MINI SIZE, 2A, 06 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert A | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,52100 € | 45,21 € |
| 25 | 4,23720 € | 105,93 € |
| 50 | 4,03480 € | 201,74 € |
| 100 | 3,84210 € | 384,21 € |
| 250 | 3,60156 € | 900,39 € |
| 500 | 3,42976 € | 1.714,88 € |
| 1.000 | 3,26620 € | 3.266,20 € |
| 2.500 | 3,06198 € | 7.654,95 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

