
AU-06PMMS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AU-06PMMS-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AU-06PMMS-QC8001 |
Description | X-LOK, MINI SIZE, 2A, 06 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63600 € | 56,36 € |
| 25 | 5,28240 € | 132,06 € |
| 50 | 5,03000 € | 251,50 € |
| 100 | 4,79000 € | 479,00 € |
| 250 | 4,49012 € | 1.122,53 € |
| 500 | 4,27594 € | 2.137,97 € |
| 1.000 | 4,07206 € | 4.072,06 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

