
ASY-33PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-ASY-33PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | ASY-33PMMP-QC8001 |
Description | X-LOK, ULTRA HIGH-DENSITY MINI S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 33 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A-33 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,15000 € | 37,15 € |
| 10 | 31,57200 € | 315,72 € |
| 25 | 29,59560 € | 739,89 € |
| 50 | 28,18400 € | 1.409,20 € |
| 100 | 26,84000 € | 2.684,00 € |
| 250 | 25,16180 € | 6.290,45 € |
| Unit Price without VAT: | 37,15000 € |
|---|---|
| Unit Price with VAT: | 44,20850 € |



