
ASU-06PMMS-LS7002 | |
|---|---|
DigiKey Part Number | 1754-ASU-06PMMS-LS7002-ND |
Manufacturer | |
Manufacturer Product Number | ASU-06PMMS-LS7002 |
Description | CERES, MINI SIZE, 2A, 06 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,09300 € | 70,93 € |
| 25 | 6,64840 € | 166,21 € |
| 50 | 6,33100 € | 316,55 € |
| 100 | 6,02890 € | 602,89 € |
| 250 | 5,65152 € | 1.412,88 € |
| 500 | 5,38200 € | 2.691,00 € |
| 1.000 | 5,12542 € | 5.125,42 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

