
ASU-04PMMS-LS7002 | |
|---|---|
DigiKey Part Number | 1754-ASU-04PMMS-LS7002-ND |
Manufacturer | |
Manufacturer Product Number | ASU-04PMMS-LS7002 |
Description | CERES, MINI SIZE, 2A, 04 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,71700 € | 67,17 € |
| 25 | 6,29640 € | 157,41 € |
| 50 | 5,99580 € | 299,79 € |
| 100 | 5,70960 € | 570,96 € |
| 250 | 5,35232 € | 1.338,08 € |
| 500 | 5,09704 € | 2.548,52 € |
| 1.000 | 4,85404 € | 4.854,04 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

