
ASD-02PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-ASD-02PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | ASD-02PMMP-QC8001 |
Description | X-LOK METAL, A-5A, 02P PANEL M C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Tin |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX8 - Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert A-2 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,04800 € | 70,48 € |
| 30 | 6,52200 € | 195,66 € |
| 50 | 6,29080 € | 314,54 € |
| 100 | 5,99060 € | 599,06 € |
| 250 | 5,61564 € | 1.403,91 € |
| 500 | 5,34784 € | 2.673,92 € |
| 1.000 | 5,09286 € | 5.092,86 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

