
APPM-A17MAPAN-AS1 | |
|---|---|
DigiKey Part Number | 1754-APPM-A17MAPAN-AS1-ND |
Manufacturer | |
Manufacturer Product Number | APPM-A17MAPAN-AS1 |
Description | ACC, SEN, A CODE, SOLDER M12 A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 17 | Voltage Rating 30V |
Shell Size - Insert M12-17 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,48000 € | 144,80 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |

