Parametric Equivalent

ADD-18BFMC-LL7MP0 | |
|---|---|
DigiKey Part Number | 1754-ADD-18BFMC-LL7MP0-ND |
Manufacturer | |
Manufacturer Product Number | ADD-18BFMC-LL7MP0 |
Description | F, M, CRIMP, 2LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 5A |
Shell Size - Insert D | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADD-18BFMC-SL7MP0 | Amphenol LTW | 0 | 1754-ADD-18BFMC-SL7MP0-ND | 8,76800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,62900 € | 86,29 € |
| Unit Price without VAT: | 8,62900 € |
|---|---|
| Unit Price with VAT: | 10,26851 € |


