
ADCD-12BFDC-LL7LP0 | |
|---|---|
DigiKey Part Number | 1754-ADCD-12BFDC-LL7LP0-ND |
Manufacturer | |
Manufacturer Product Number | ADCD-12BFDC-LL7LP0 |
Description | F, F PWR+M SIG, CRIMP, 2LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 12 (9 + 3 Power) | Current Rating (Amps) 5A, 20A |
Shell Size - Insert D | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.472" ~ 0.551" (12.00mm ~ 14.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,18600 € | 91,86 € |
| Unit Price without VAT: | 9,18600 € |
|---|---|
| Unit Price with VAT: | 10,93134 € |

