
AD-05BMMM-QL8D04 | |
|---|---|
DigiKey Part Number | 1754-AD-05BMMM-QL8D04-ND |
Manufacturer | |
Manufacturer Product Number | AD-05BMMM-QL8D04 |
Description | CIR CBL 5POS RCPT TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,78900 € | 187,89 € |
| Unit Price without VAT: | 18,78900 € |
|---|---|
| Unit Price with VAT: | 22,35891 € |

