
AD-02PMMP-SC7001 | |
|---|---|
DigiKey Part Number | 1754-AD-02PMMP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | AD-02PMMP-SC7001 |
Description | CERES, MINI SIZE, 5A, 02 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert A | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,71280 € | 92,82 € |
| 50 | 3,53540 € | 176,77 € |
| 100 | 3,36660 € | 336,66 € |
| 250 | 3,15580 € | 788,95 € |
| 500 | 3,00526 € | 1.502,63 € |
| 1.000 | 2,86193 € | 2.861,93 € |
| 2.500 | 2,68295 € | 6.707,38 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |


