
AD-02BMMM-QL8P04 | |
|---|---|
DigiKey Part Number | 1754-AD-02BMMM-QL8P04-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BMMM-QL8P04 |
Description | CIR CBL 2POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,33100 € | 253,31 € |
| Unit Price without VAT: | 25,33100 € |
|---|---|
| Unit Price with VAT: | 30,14389 € |

