
AD-02BMMM-QL8P01 | |
|---|---|
DigiKey Part Number | 1754-AD-02BMMM-QL8P01-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BMMM-QL8P01 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,37800 € | 113,78 € |
| 25 | 10,66560 € | 266,64 € |
| 50 | 10,15660 € | 507,83 € |
| 100 | 9,67190 € | 967,19 € |
| 250 | 9,06692 € | 2.266,73 € |
| 500 | 8,63462 € | 4.317,31 € |
| 1.000 | 8,22310 € | 8.223,10 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

