AD-02BFFA-LL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-02BFFA-LL7001
AD-02BFFA-LL7001
AD-02BFFA-LL7001

AD-02BFFA-LL7001

DigiKey Part Number
1754-1347-ND
Manufacturer
Manufacturer Product Number
AD-02BFFA-LL7001
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
A
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,88000 €7,88 €
106,69100 €66,91 €
306,19133 €185,74 €
505,97220 €298,61 €
1005,68700 €568,70 €
2505,33112 €1.332,78 €
5005,07686 €2.538,43 €
1.0004,83480 €4.834,80 €
Manufacturers Standard Package
Unit Price without VAT:7,88000 €
Unit Price with VAT:9,37720 €