Parametric Equivalent

ACD-14BFFC-LL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ACD-14BFFC-LL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ACD-14BFFC-LL7AP0 |
Description | CONN PLUG FMALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert C | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACD-14BFFC-SL7AP0 | Amphenol LTW | 7 | 1754-ACD-14BFFC-SL7AP0-ND | 9,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,15100 € | 81,51 € |
| 25 | 7,63960 € | 190,99 € |
| 50 | 7,27480 € | 363,74 € |
| 100 | 6,92750 € | 692,75 € |
| 250 | 6,49404 € | 1.623,51 € |
| 500 | 6,18436 € | 3.092,18 € |
| 1.000 | 5,88954 € | 5.889,54 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |


