
ACD-09PMFS-LC7001 | |
|---|---|
DigiKey Part Number | ACD-09PMFS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ACD-09PMFS-LC7001 |
Description | MIDDLE STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert C | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,01400 € | 50,14 € |
| 30 | 4,63967 € | 139,19 € |
| 50 | 4,47520 € | 223,76 € |
| 100 | 4,26160 € | 426,16 € |
| 250 | 3,99480 € | 998,70 € |
| 500 | 3,80424 € | 1.902,12 € |
| 1.000 | 3,62283 € | 3.622,83 € |
| 2.500 | 3,39630 € | 8.490,75 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |


