
ACD-07RMMS-LC7001 | |
|---|---|
DigiKey Part Number | ACD-07RMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ACD-07RMMS-LC7001 |
Description | MIDDLE STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert C | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27900 € | 42,79 € |
| 30 | 3,96000 € | 118,80 € |
| 50 | 3,81960 € | 190,98 € |
| 100 | 3,63720 € | 363,72 € |
| 250 | 3,40948 € | 852,37 € |
| 500 | 3,24682 € | 1.623,41 € |
| 1.000 | 3,09200 € | 3.092,00 € |
| 2.500 | 2,89864 € | 7.246,60 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

