Parametric Equivalent

ACC-03BFFC-SL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ACC-03BFFC-SL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ACC-03BFFC-SL7AP0 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (Data) | Current Rating (Amps) 20A |
Shell Size - Insert C | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACC-03BFFC-LL7AP0 | Amphenol LTW | 0 | 1754-ACC-03BFFC-LL7AP0-ND | 8,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,91000 € | 69,10 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


