
ACBD-08BFFC-LL7LP0 | |
|---|---|
DigiKey Part Number | 1754-ACBD-08BFFC-LL7LP0-ND |
Manufacturer | |
Manufacturer Product Number | ACBD-08BFFC-LL7LP0 |
Description | F, F, CRIMP, 2LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert C | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,54200 € | 65,42 € |
| Unit Price without VAT: | 6,54200 € |
|---|---|
| Unit Price with VAT: | 7,78498 € |

