
ACB-06PMMS-SC7001 | |
|---|---|
DigiKey Part Number | ACB-06PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | ACB-06PMMS-SC7001 |
Description | MIDDLE STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert C | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50500 € | 45,05 € |
| 30 | 4,16900 € | 125,07 € |
| 50 | 4,02140 € | 201,07 € |
| 100 | 3,82930 € | 382,93 € |
| 250 | 3,58960 € | 897,40 € |
| 500 | 3,41836 € | 1.709,18 € |
| 1.000 | 3,25533 € | 3.255,33 € |
| 2.500 | 3,05177 € | 7.629,42 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

