Parametric Equivalent

ACB-06BFFC-SL7LP0 | |
|---|---|
DigiKey Part Number | 1754-ACB-06BFFC-SL7LP0-ND |
Manufacturer | |
Manufacturer Product Number | ACB-06BFFC-SL7LP0 |
Description | F, F, CRIMP, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert C | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACB-06BFFC-LL7LP0 | Amphenol LTW | 0 | 1754-ACB-06BFFC-LL7LP0-ND | 6,92400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,13600 € | 71,36 € |
| Unit Price without VAT: | 7,13600 € |
|---|---|
| Unit Price with VAT: | 8,49184 € |


