
ACB-04PMFS-LC7001 | |
|---|---|
DigiKey Part Number | ACB-04PMFS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ACB-04PMFS-LC7001 |
Description | MIDDLE STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert C | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03700 € | 40,37 € |
| 30 | 3,73567 € | 112,07 € |
| 50 | 3,60320 € | 180,16 € |
| 100 | 3,43120 € | 343,12 € |
| 250 | 3,21640 € | 804,10 € |
| 500 | 3,06294 € | 1.531,47 € |
| 1.000 | 2,91685 € | 2.916,85 € |
| 2.500 | 2,73444 € | 6.836,10 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |


