8 (Data) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD-08BMMC-LL7SP0

DigiKey Part Number
1754-ABD-08BMMC-LL7SP0-ND
Manufacturer
Manufacturer Product Number
ABD-08BMMC-LL7SP0
Description
M, M, CRIMP, 2LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8 (Data)
Current Rating (Amps)
5A
Shell Size - Insert
B
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon, Glass Filled
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
105,04700 €50,47 €
Unit Price without VAT:5,04700 €
Unit Price with VAT:6,00593 €