
ABD-06AFFM-LL7A01 | |
|---|---|
DigiKey Part Number | 1754-ABD-06AFFM-LL7A01-ND |
Manufacturer | |
Manufacturer Product Number | ABD-06AFFM-LL7A01 |
Description | CIRC CBL 6POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | B | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 10 | 10,01300 € | 100,13 € |
| 25 | 9,38600 € | 234,65 € |
| 50 | 8,93800 € | 446,90 € |
| 100 | 8,51140 € | 851,14 € |
| 250 | 7,97888 € | 1.994,72 € |
| 500 | 7,59842 € | 3.799,21 € |
| 1.000 | 7,23625 € | 7.236,25 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,01820 € |

