
ABD-02AFFM-SL7A10 | |
|---|---|
DigiKey Part Number | 1754-ABD-02AFFM-SL7A10-ND |
Manufacturer | |
Manufacturer Product Number | ABD-02AFFM-SL7A10 |
Description | CIRC CBL 2POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert B | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,49200 € | 184,92 € |
| Unit Price without VAT: | 18,49200 € |
|---|---|
| Unit Price with VAT: | 22,00548 € |

