
ABB-04BFFC-SL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ABB-04BFFC-SL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ABB-04BFFC-SL7AP0 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,77400 € | 67,74 € |
| 25 | 6,34920 € | 158,73 € |
| 50 | 6,04580 € | 302,29 € |
| 100 | 5,75730 € | 575,73 € |
| 250 | 5,39700 € | 1.349,25 € |
| 500 | 5,13960 € | 2.569,80 € |
| 1.000 | 4,89457 € | 4.894,57 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

