Parametric Equivalent

ABB-04BFFC-LL7LP0 | |
|---|---|
DigiKey Part Number | 1754-ABB-04BFFC-LL7LP0-ND |
Manufacturer | |
Manufacturer Product Number | ABB-04BFFC-LL7LP0 |
Description | F, F, CRIMP, 2LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABB-04BFFC-SL7LP0 | Amphenol LTW | 0 | 1754-ABB-04BFFC-SL7LP0-ND | 6,17700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,78700 € | 57,87 € |
| Unit Price without VAT: | 5,78700 € |
|---|---|
| Unit Price with VAT: | 6,88653 € |


