
ABB-03BFMC-SL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ABB-03BFMC-SL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ABB-03BFMC-SL7AP0 |
Description | F, M, CRIMP, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (Data) | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,05600 € | 60,56 € |
| Unit Price without VAT: | 6,05600 € |
|---|---|
| Unit Price with VAT: | 7,20664 € |

