
AB-DC05ML-DCFR-QE002 | |
|---|---|
DigiKey Part Number | 1754-AB-DC05ML-DCFR-QE002-ND |
Manufacturer | |
Manufacturer Product Number | AB-DC05ML-DCFR-QE002 |
Description | CBL 5POS PLUG TO PLUG RA 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert D |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,38500 € | 463,85 € |
| Unit Price without VAT: | 46,38500 € |
|---|---|
| Unit Price with VAT: | 55,19815 € |

