
AB-CD08ML-CDBL-QDA05 | |
|---|---|
DigiKey Part Number | 1754-AB-CD08ML-CDBL-QDA05-ND |
Manufacturer | |
Manufacturer Product Number | AB-CD08ML-CDBL-QDA05 |
Description | CIRC CBL 8POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | C | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,56800 € | 185,68 € |
| Unit Price without VAT: | 18,56800 € |
|---|---|
| Unit Price with VAT: | 22,09592 € |

