
AB-AD05ML-ADML-QD005 | |
|---|---|
DigiKey Part Number | 1754-AB-AD05ML-ADML-QD005-ND |
Manufacturer | |
Manufacturer Product Number | AB-AD05ML-ADML-QD005 |
Description | CIRC CBL 5POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,22700 € | 272,27 € |
| Unit Price without VAT: | 27,22700 € |
|---|---|
| Unit Price with VAT: | 32,40013 € |

