
AAD-03RMMS-SC7001 | |
|---|---|
DigiKey Part Number | AAD-03RMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | AAD-03RMMS-SC7001 |
Description | MINI STAMPING PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert A | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25500 € | 32,55 € |
| 30 | 3,01167 € | 90,35 € |
| 50 | 2,90520 € | 145,26 € |
| 100 | 2,76630 € | 276,63 € |
| 250 | 2,59316 € | 648,29 € |
| 500 | 2,46942 € | 1.234,71 € |
| 1.000 | 2,35161 € | 2.351,61 € |
| 2.500 | 2,20454 € | 5.511,35 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

