
8P-03AMMM-SL7B01 | |
|---|---|
DigiKey Part Number | 8P-03AMMM-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | 8P-03AMMM-SL7B01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,82700 € | 58,27 € |
| 30 | 5,39133 € | 161,74 € |
| 50 | 5,20060 € | 260,03 € |
| 100 | 4,95240 € | 495,24 € |
| 250 | 4,64240 € | 1.160,60 € |
| 500 | 4,42094 € | 2.210,47 € |
| 1.000 | 4,21017 € | 4.210,17 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

