
8P-03AFFM-QL5B01 | |
|---|---|
DigiKey Part Number | 8P-03AFFM-QL5B01-ND |
Manufacturer | |
Manufacturer Product Number | 8P-03AFFM-QL5B01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,90000 € | 59,00 € |
| 30 | 5,45933 € | 163,78 € |
| 50 | 5,26620 € | 263,31 € |
| 100 | 5,01470 € | 501,47 € |
| 250 | 4,70084 € | 1.175,21 € |
| 500 | 4,47662 € | 2.238,31 € |
| 1.000 | 4,26315 € | 4.263,15 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

